Conex-It HSFE Series PCB Terminal Block Header, 5-Contact, 5 mm Pitch, 1 Row, HSFE-05001V
- RS Stock No.:
- 845-888
- Mfr. Part No.:
- HSFE-05001V
- Brand:
- Conex-It
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$22.03
(exc. GST)
$24.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $22.03 | $4.406 | - |
| 5 - 9 | $20.28 | $4.056 | 7% |
| 10 + | $18.29 | $3.658 | 16% |
*price indicative
- RS Stock No.:
- 845-888
- Mfr. Part No.:
- HSFE-05001V
- Brand:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Product Type | PCB Terminal Block Header | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Green | |
| Wire Connection Method | Screwless | |
| Voltage | 300V | |
| Width | 26.9mm | |
| Depth | 10.9mm | |
| Series | HSFE | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Product Type PCB Terminal Block Header | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Green | ||
Wire Connection Method Screwless | ||
Voltage 300V | ||
Width 26.9mm | ||
Depth 10.9mm | ||
Series HSFE | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is a robust connector solution designed to provide reliable electrical connections without the cumbersome need for screw terminals. Its innovative screwless plug system ensures a neat and efficient assembly.
Rated for voltages up to 300V ensuring safe operation
Current handling capacity reaches 12A for robust performance
Designed for a temperature range of -40°C to +115°C
Compatible with solid and stranded wire sizes of 14 to 24 AWG
- RS Stock No. 0845955
- Mfr. Part No. HSFE-05005V
1 Bag of 5
$22.03
- RS Stock No. 0845889
- Mfr. Part No. HSFE-06001V
1 Bag of 5
$26.35
- RS Stock No. 0845892
- Mfr. Part No. HSFE-12001V
1 Bag of 2
$20.85
- RS Stock No. 0845887
- Mfr. Part No. HSFE-04001V
1 Bag of 10
$35.87











