RND RND 205 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, RND 205-00124

N

Subtotal (1 pack of 100 units)*

$247.85

(exc. GST)

$272.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$247.85$2.479

*price indicative

RS Stock No.:
804-998
Mfr. Part No.:
RND 205-00124
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

0.13mm²

Housing Material

Thermoplastic

Maximum Wire Size mm²

1.31mm²

Connector Gender

Female

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Screw

Voltage

125V

Standards/Approvals

UL 94 V-0

Series

RND 205

Length

16.24mm

COO (Country of Origin):
CN
The RND Terminal Block is designed for efficient electrical connections, featuring a 4-pole configuration and a Compact length of 16.24 mm, Ideal for various applications requiring reliable connectivity.

Female contact gender ensures secure connections

Rated for a current of 8 A in compliance with EN standards

3.81 mm pitch for space-efficient installation

Screw connection type provides a robust fastening method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy