RND RND 205 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, RND 205-00095

N

Subtotal (1 pack of 100 units)*

$484.83

(exc. GST)

$533.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$484.83$4.848

*price indicative

RS Stock No.:
804-831
Mfr. Part No.:
RND 205-00095
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.13mm²

Maximum Wire Size mm²

1.3mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

26AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Screw Connection

Voltage

200V

Length

28mm

Depth

15.6mm

Series

RND 205

Width

15.5mm

COO (Country of Origin):
CN
The RND Pluggable Terminal Block designed to simplify assembly and enhance reliability in various applications.

Polarised mouldings ensure correct orientation during installation

Closed headers provide protection from dirt and damage

Guided pin alignment allows for easy and accurate connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy