RND RND 205 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, RND 205-00322
- RS Stock No.:
- 804-808
- Mfr. Part No.:
- RND 205-00322
- Brand:
- RND
N
Subtotal (1 pack of 100 units)*
$340.94
(exc. GST)
$375.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $340.94 | $3.409 |
*price indicative
- RS Stock No.:
- 804-808
- Mfr. Part No.:
- RND 205-00322
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 0.31mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw Connection | |
| Voltage | 125V | |
| Width | 10.36mm | |
| Series | RND 205 | |
| Depth | 18.12mm | |
| Length | 16.24mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 0.31mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw Connection | ||
Voltage 125V | ||
Width 10.36mm | ||
Series RND 205 | ||
Depth 18.12mm | ||
Length 16.24mm | ||
- COO (Country of Origin):
- CN
The RND pluggable Terminal Block designed for efficient wire connections in varied applications. Featuring a Compact 3.81 mm pitch, it ensures reliable performance within demanding environments.
Reversed latches provide enhanced safety on the wire entry side
Polarised mouldings offer precise alignment during assembly
Withstands voltage of AC2000V for superior electrical insulation
