Phoenix Contact GMSTB 2.5/4-ST Series Pluggable Terminal Block, 4-Contact, 7.5 mm Pitch, 1 Row, 1766903
- RS Stock No.:
- 767-133
- Mfr. Part No.:
- 1766903
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$422.62
(exc. GST)
$464.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $422.62 | $8.452 |
*price indicative
- RS Stock No.:
- 767-133
- Mfr. Part No.:
- 1766903
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 630V | |
| Standards/Approvals | No | |
| Series | GMSTB 2.5/4-ST | |
| Width | 18.2mm | |
| Length | 28mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 630V | ||
Standards/Approvals No | ||
Series GMSTB 2.5/4-ST | ||
Width 18.2mm | ||
Length 28mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact connector offers a reliable Interface for PCB applications, is designed specifically for efficient electrical connections. It is essential for applications requiring a nominal cross-section while ensuring secure and stable connections across the specified parameters.
Nominal current rating of 12 A ensures optimal performance in demanding conditions
Rated voltage of 630 V guarantees safety and reliability in power transmission
Compact design with a pitch of 7.5 mm maximises space efficiency on PCBs
Screw connection with tension sleeve provides robust connections for various conductor types
Related links
- Phoenix Contact GMSTB 2.5/4-ST Series Pluggable Terminal Block 7.5 mm Pitch 1766903
- Phoenix Contact GMSTB 2.5/4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1767025
- Phoenix Contact GMSTB 2.5/4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GFKC 2.5/4-ST-7.5 Series Pluggable Terminal Block 7.5 mm Pitch 1939439
- Phoenix Contact GMSTB 2.5/7-ST Series Pluggable Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5/3-ST Series Pluggable Terminal Block 7.5 mm Pitch 1766893
- Phoenix Contact GMSTB 2.5/2-ST Series Pluggable Terminal Block 7.5 mm Pitch 1766880
- Phoenix Contact GMSTB 2.5/2-ST Series Pluggable Terminal Block 7.5 mm Pitch, 1 Row
