HARTING Har Flexicon Series PCB Terminal Block, 17-Contact, 3.5 mm Pitch, 1 Row, 14311714402000
- RS Stock No.:
- 745-165
- Mfr. Part No.:
- 14311714402000
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$17.92
(exc. GST)
$19.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.92 | - |
| 10 + | $16.27 | 9% |
*price indicative
- RS Stock No.:
- 745-165
- Mfr. Part No.:
- 14311714402000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 17 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 150V | |
| Series | Har Flexicon | |
| Width | 11.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 15.5mm | |
| Length | 59.5mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 17 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 150V | ||
Series Har Flexicon | ||
Width 11.1mm | ||
Standards/Approvals UL 94 V-0 | ||
Depth 15.5mm | ||
Length 59.5mm | ||
- COO (Country of Origin):
- IT
The HARTING PCB Connector Terminal Block is designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Rated current of 10 A supports reliable power transmission
Horizontal orientation allows for space-efficient installation
Screw termination method ensures a robust and stable connection
Made from copper alloy for excellent conductivity
Housing materials include polyamide and polyphthalamide for durability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 59.5 mm length and 15.5 mm depth facilitate integration
Maximum wire size of 1.5 mm² accommodates a range of wiring needs
Green colour coding aids in easy identification during installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this PCB Connector Terminal Block is 150 V.
What type of mounting does this product require?
This product requires screw termination for secure mounting.
- RS Stock No. 0610179
- Mfr. Part No. 1852406
1 Pack of 50
$436.09
- RS Stock No. 0880685
- Mfr. Part No. 2086-1207
1 Box of 5
$18.89
- RS Stock No. 0880684
- Mfr. Part No. 2086-1107
1 Box of 5
$18.89
- RS Stock No. 1917031P
- Mfr. Part No. 691366310006
Each (Supplied in a Box)
$8.42
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311717402000
- Phoenix Contact MC Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTSA 1.5/17-3.5-F Series PCB Terminal Block 3.5 mm Pitch 1985111
- Phoenix Contact PTSA 1.5/17-3.5-Z Series PCB Terminal Block 3.5 mm Pitch 1985344
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row












