HARTING Har Flexicon Series PCB Terminal Block, 25-Contact, 3.5 mm Pitch, 1 Row, 14312514402000

N

This image is representative of the product range

Subtotal (1 bag of 25 units)*

$601.50

(exc. GST)

$661.65

(inc. GST)

Add to Basket
Select or type quantity

Temporarily out of stock
  • Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
743-768
Mfr. Part No.:
14312514402000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

25

Product Type

PCB Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

10A

Housing Material

Polyamide, Polyphthalamide

Minimum Wire Size mm²

0.05mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Green

Voltage

150V

Width

11.1mm

Series

Har Flexicon

Depth

15.5mm

Length

87.5mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
IT
The HARTING PCB connector Terminal Block is designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


Connector type is female, providing secure connections for various applications

Horizontal orientation allows for space-efficient installation in tight environments

Screw termination method ensures a robust and reliable connection

Rated current of 10 A supports a wide range of electrical applications

25 contacts facilitate multiple connections in a Compact design

Constructed from copper alloy for excellent conductivity and durability

Housing materials include polyamide and polyphthalamide for enhanced thermal resistance

Complies with CE, RoHS, and UL standards for safety and reliability

Compact dimensions of 87.5 mm length and 15.5 mm depth optimise space usage

Maximum wire size of 1.5 mm² accommodates various wire gauges for flexibility

Applications


Used in industrial automation systems for reliable device connectivity

Suitable for control panels and switchgear assemblies in electrical distribution

Employed in manufacturing and assembly lines for efficient signal routing

Integrated into telecommunications and signal transmission systems

Installed in outdoor electrical enclosures requiring robust protection

Applied in robotics and automated machinery for seamless operation

What is the rated voltage for this product?


The rated voltage for this PCB connector Terminal Block is 150 V.

What type of mounting does this product require?


This product requires screw termination for secure mounting and connection.

Related links