HARTING Har Flexicon Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 14310214401000
- RS Stock No.:
- 737-031
- Mfr. Part No.:
- 14310214401000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 300 units)*
$613.31
(exc. GST)
$674.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $613.31 | $2.044 |
*price indicative
- RS Stock No.:
- 737-031
- Mfr. Part No.:
- 14310214401000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 150V | |
| Series | Har Flexicon | |
| Width | 10.35mm | |
| Length | 7mm | |
| Depth | 19.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 150V | ||
Series Har Flexicon | ||
Width 10.35mm | ||
Length 7mm | ||
Depth 19.2mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 FSV-2 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Vertical orientation allows for space-efficient installation in tight environments
Screw termination method ensures reliable and robust electrical connections
Rated current of 10 A supports a wide range of electrical loads
Two contacts facilitate dual connections in a Compact design
Constructed from copper alloy for excellent conductivity and durability
Housing materials include polyamide and polyphthalamide for enhanced thermal stability
Complies with CE, RoHS, and UL standards for safety and reliability
Maximum wire size of 14 AWG accommodates a variety of wire gauges
Depth of 19.2 mm and width of 10.35 mm optimise space usage on PCBs
Applications
Used in industrial automation systems for reliable device connectivity
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient signal routing
Applied in electrical distribution systems to manage power and data flow
Integrated into telecommunications and signal transmission setups
What type of mounting does this product require?
This product requires vertical mounting for optimal installation in PCB applications.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and REACH standards for environmental safety.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310214402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310214102000
- HARTING Har-Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310214106000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120214005000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120214006000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120214001000
