HARTING Har Flexicon Series PCB Terminal Block, 3-Contact, 2.54 mm Pitch, 1 Row, 14310313101160

Subtotal (1 bag of 100 units)*

$306.85

(exc. GST)

$337.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$306.85$3.069

*price indicative

RS Stock No.:
743-353
Mfr. Part No.:
14310313101160
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

2.54mm

Current

6A

Number of Rows

1

Housing Material

LCP

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

Vertical

Colour

White

Wire Connection Method

Push-in Spring

Voltage

160V

Length

12.92mm

Standards/Approvals

UL 94 V-0

Width

4.9mm

Depth

14.2mm

Series

Har Flexicon

COO (Country of Origin):
CN
The HARTING har-flexicon 2,54 FPV-3 WH is a PCB connector Terminal Block designed for efficient electrical connections in Compact spaces. It features a push-in spring-cage termination method, allowing for quick and reliable wire connections, making it Ideal for various applications.

Features & Benefits


Rated current of 6 A ensures reliable power transmission

Vertical orientation optimises space utilisation on PCBs

Push-in spring-cage termination simplifies installation and reduces assembly time

Liquid crystal polymer housing provides excellent thermal and chemical resistance

Compatible with wire sizes from 0.2 mm² to 0.5 mm² for versatile applications

Three contacts facilitate multiple connections in a single unit

Complies with RoHS and UL standards for safety and environmental compliance

Compact dimensions of 12.92 mm length and 4.9 mm width fit in tight spaces

Liquid crystal polymer material ensures durability and long lifecycle

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in telecommunications and signal transmission

Is this product RoHS compliant?


Yes, this product is RoHS compliant and meets environmental standards.

What is the maximum wire size this connector can accommodate?


The maximum wire size is 20 AWG or 0.5 mm².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy