HARTING Har Flexicon Series PCB Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row, 14311015401000
- RS Stock No.:
- 741-558
- Mfr. Part No.:
- 14311015401000
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$958.67
(exc. GST)
$1,054.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $958.67 | $9.587 |
*price indicative
- RS Stock No.:
- 741-558
- Mfr. Part No.:
- 14311015401000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 150V | |
| Depth | 19.2mm | |
| Width | 10.35mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Length | 38.1mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 150V | ||
Depth 19.2mm | ||
Width 10.35mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
Length 38.1mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 FSV-10 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Vertical orientation optimises space utilisation on PCBs
Screw termination method ensures robust and reliable wire connections
Rated current of 10 A supports a wide range of electrical loads
Ten contacts facilitate multiple connections in a Compact design
Constructed from copper alloy for excellent conductivity and durability
Housing materials include polyamide and polyphthalamide for enhanced thermal resistance
Compliant with multiple standards including RoHS and UL 1059 for safety assurance
Compact dimensions of 38.1 mm length and 19.2 mm depth fit easily into tight spaces
Maximum wire size of 1.5 mm² accommodates various wire gauges for flexibility
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient signal routing
Installed in electrical distribution systems for power management
Effective in building automation for lighting and HVAC control
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
What is the maximum wire size this Terminal Block can accommodate?
The maximum wire size is 1.5 mm² or 14 AWG.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311015106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311015102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311015402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310515401000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121015001000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310515402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310915401000
