HARTING Har Flexicon Series PCB Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 14310816402000
- RS Stock No.:
- 741-554
- Mfr. Part No.:
- 14310816402000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$782.00
(exc. GST)
$860.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $782.00 | $7.82 |
*price indicative
- RS Stock No.:
- 741-554
- Mfr. Part No.:
- 14310816402000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 250V | |
| Series | Har Flexicon | |
| Width | 15.5mm | |
| Length | 40mm | |
| Depth | 18.4mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 250V | ||
Series Har Flexicon | ||
Width 15.5mm | ||
Length 40mm | ||
Depth 18.4mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,00 FSH-8 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Rated current of 15 A supports robust power delivery
Eight contacts enable versatile connectivity options
Horizontal orientation allows for space-efficient installation
Screw termination method ensures reliable and Durable connections
Housing materials of polyamide and polyphthalamide offer excellent mechanical strength
Complies with multiple standards including RoHS and UL 1059 for safety assurance
Compact dimensions of 40 mm length and 15.5 mm width facilitate integration into tight spaces
Maximum wire size of 12 AWG accommodates a wide range of wiring needs
Green colour coding aids in easy identification during installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and REACH standards.
What is the maximum current this component can handle?
This component can handle a maximum current of 15 A.
- RS Stock No. 0146337
- Mfr. Part No. 14310816202201
Each
$20.59
- RS Stock No. 0146335
- Mfr. Part No. 14310816201201
Each
$20.59
- RS Stock No. 1951996
- Mfr. Part No. 2350397-8
Each
$10.87
- RS Stock No. 8534494
- Mfr. Part No. 1909469
Each (In a Box of 50)
$14.013
Related links
- HARTING Har-Flexicon Series PCB Terminal Block 5 mm Pitch 14310816202201
- HARTING Har-Flexicon Series PCB Terminal Block 5 mm Pitch 14310816201201
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310816102000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120816002000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14130816001000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120816001000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310815402000










