HARTING Har Flexicon Series PCB Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, 14311216102000
- RS Stock No.:
- 741-350
- Mfr. Part No.:
- 14311216102000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$1,216.00
(exc. GST)
$1,337.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,216.00 | $12.16 |
*price indicative
- RS Stock No.:
- 741-350
- Mfr. Part No.:
- 14311216102000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 250V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Width | 14.9mm | |
| Depth | 25.05mm | |
| Length | 60mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 250V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
Width 14.9mm | ||
Depth 25.05mm | ||
Length 60mm | ||
- COO (Country of Origin):
- IT
The HARTING PCB connector Terminal Block features innovative device connectivity technology, efficiently routing power, data, and signals to the PCB. Its robust design ensures reliable connections in various industrial applications.
Features & Benefits
Connector type is female, providing secure connections for devices
Horizontal orientation allows for efficient space utilisation in assemblies
Push-in-spring-cage termination simplifies installation and reduces assembly time
Rated current of 12 A supports a wide range of applications
12 contacts enhance connectivity options for complex systems
Constructed from copper alloy for excellent conductivity and durability
Housing materials include polyamide and polyphthalamide for thermal stability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 60 mm length and 14.9 mm width fit in tight spaces
Maximum wire size of 2.5 mm² accommodates various wiring needs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this PCB connector Terminal Block is 250 V.
What type of mounting does this product require?
This product features a push-in spring termination method for easy installation.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14311216402000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311215106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311215102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311217106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311214102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311215401000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311217402000
