HARTING Har Flexicon Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 14310315401000
- RS Stock No.:
- 738-997
- Mfr. Part No.:
- 14310315401000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 200 units)*
$614.76
(exc. GST)
$676.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $614.76 | $3.074 |
*price indicative
- RS Stock No.:
- 738-997
- Mfr. Part No.:
- 14310315401000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 150V | |
| Width | 10.35mm | |
| Length | 11.43mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Depth | 19.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 150V | ||
Width 10.35mm | ||
Length 11.43mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
Depth 19.2mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 FSV-3 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures secure and reliable connections
Vertical orientation optimises space utilisation on PCBs
Screw termination method provides strong and stable wire connections
Rated current of 10 A supports a variety of applications
Three contacts facilitate multiple connections in a Compact design
Constructed from copper alloy for excellent conductivity
Housing materials of polyamide and polyphthalamide ensure durability
Compliant with multiple standards for safety and reliability
Compact dimensions of 19.2 mm depth and 11.43 mm length enhance design flexibility
Green colour coding aids in easy identification during installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires vertical mounting on PCBs.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310315106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310315402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310315102000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120315005000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120315001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120315002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120315006000
