HARTING Har Flexicon Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 14310315106000
- RS Stock No.:
- 737-726
- Mfr. Part No.:
- 14310315106000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 200 units)*
$1,025.02
(exc. GST)
$1,127.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,025.02 | $5.125 |
*price indicative
- RS Stock No.:
- 737-726
- Mfr. Part No.:
- 14310315106000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 150V | |
| Width | 11.65mm | |
| Series | Har Flexicon | |
| Depth | 20.85mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 21.82mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 150V | ||
Width 11.65mm | ||
Series Har Flexicon | ||
Depth 20.85mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 21.82mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 FPH-3 GN SL is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures compatibility with various devices
Horizontal orientation allows for space-efficient installation
Push-in spring cage termination simplifies wiring and reduces installation time
Rated current of 11 A supports a wide range of applications
Three contacts provide reliable connections for multiple signals
Constructed from copper alloy for enhanced conductivity
PCB fixing with screw flange ensures secure mounting
Made from polyamide and polyphthalamide for durability
Complies with CE, RoHS, and UL standards for safety and reliability
Green colour aids in easy identification in complex assemblies
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This connector requires PCB fixing with a screw flange for secure installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and UKCA standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310315402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310315401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310315102000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120315005000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120315001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120315002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120315006000
