HARTING Har Flexicon Series PCB Terminal Block, 16-Contact, 3.81 mm Pitch, 1 Row, 14311615106000
- RS Stock No.:
- 738-167
- Mfr. Part No.:
- 14311615106000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$1,067.95
(exc. GST)
$1,174.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,067.95 | $21.359 |
*price indicative
- RS Stock No.:
- 738-167
- Mfr. Part No.:
- 14311615106000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 150V | |
| Width | 11.65mm | |
| Length | 71.35mm | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 20.85mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 16 | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 150V | ||
Width 11.65mm | ||
Length 71.35mm | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Depth 20.85mm | ||
- COO (Country of Origin):
- IT
The HARTING PCB Connector Terminal Block is designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Horizontal orientation allows for space-efficient installation in tight environments
Push-in-spring-cage termination simplifies wiring and reduces installation time
Rated current of 11 A supports a wide range of electrical loads
16 contacts enable multiple connections in a Compact design
Constructed from copper alloy for excellent conductivity and durability
PCB fixing with screw flange ensures stable mounting on printed circuit boards
Made from polyamide and polyphthalamide for enhanced thermal and mechanical properties
Complies with CE, RoHS, and UL standards for safety and reliability
Maximum wire size of 1.5 mm² accommodates various wire gauges for flexibility
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies in manufacturing
Employed in electrical distribution systems for efficient power routing
Integrated into robotics and automated machinery for seamless operation
Installed in telecommunications and signal transmission applications
What is the rated voltage for this product?
The rated voltage for this PCB Connector Terminal Block is 150 V.
What type of mounting does this product require?
This product requires PCB fixing with a screw flange for secure installation.
- RS Stock No. 1622233
- Mfr. Part No. 691348300004
Each
$4.20
- RS Stock No. 7531851
- Mfr. Part No. 20020302-D031B01LF
Each (In a Pack of 5)
$1.682
- RS Stock No. 2448512
- Mfr. Part No. XW4M-18D2-V1DS
Each
$13.49
- RS Stock No. 1854455
- Mfr. Part No. 691304300004
Each
$7.06
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311615402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311615102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311617106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311617402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311614402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311614106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311614102000












