HARTING Har Flexicon Series PCB Terminal Block, 16-Contact, 3.5 mm Pitch, 1 Row, 14311614402000
- RS Stock No.:
- 740-214
- Mfr. Part No.:
- 14311614402000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$843.18
(exc. GST)
$927.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $843.18 | $16.864 |
*price indicative
- RS Stock No.:
- 740-214
- Mfr. Part No.:
- 14311614402000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 16 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 150V | |
| Width | 11.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 15.5mm | |
| Length | 56mm | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 16 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 150V | ||
Width 11.1mm | ||
Standards/Approvals UL 94 V-0 | ||
Depth 15.5mm | ||
Length 56mm | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING pluggable Terminal Block is designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable connections and streamlined installation.
Features & Benefits
Connector type is female, providing compatibility with various devices
Horizontal orientation allows for space-efficient installation
Screw termination method ensures secure and stable connections
Rated current of 10 A supports a wide range of applications
16 contacts facilitate multiple connections in a Compact design
Constructed from copper alloy for excellent conductivity
Mating side features Sn for enhanced performance
Housing materials include polyamide and polyphthalamide for durability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 56 mm length and 15.5 mm depth optimise space usage
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this Terminal Block is 150 V.
What type of mounting does this product require?
This product requires screw termination for secure mounting.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311614106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311614102000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311617106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311617402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311615102000
