HARTING Har Flexicon Series PCB Terminal Block, 11-Contact, 2.54 mm Pitch, 1 Row

N

This image is representative of the product range

Subtotal (1 bag of 25 units)*

$296.64

(exc. GST)

$326.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$296.64$11.866

*price indicative

RS Stock No.:
737-313
Mfr. Part No.:
14311113101000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

11

Pitch

2.54mm

Number of Rows

1

Current

6A

Housing Material

Liquid Crystal Polymer

Minimum Wire Size mm²

0.14mm²

Connector Gender

Female

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

24 AWG

Maximum Wire Size AWG

20 AWG

Orientation

Vertical

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

160V

Series

Har Flexicon

Standards/Approvals

UL 94 V-0

Length

25.4mm

Depth

14.2mm

Width

4.9 mm

COO (Country of Origin):
CN
The HARTING har-flexicon 2,54 FPV-11 BK is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.

Features & Benefits


Connector type is female, providing compatibility with various devices

Vertical orientation allows for space-efficient installation in tight spaces

Push-in spring-cage termination simplifies wiring and reduces installation time

Rated current of 6 A supports a range of applications without overheating

11 contacts enable multiple connections in a Compact design

Constructed from copper alloy and spring steel for enhanced conductivity

Housing MADE from liquid crystal polymer ensures durability and resistance to chemicals

Complies with multiple standards including RoHS and UL 1977 for safety assurance

Operating voltage of 160 V accommodates various electrical requirements

Compact dimensions of 25.4 mm length and 4.9 mm width facilitate integration into small devices

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What type of mounting does this product require?


This connector features a vertical orientation for easy installation on PCBs.

Is this product RoHS and REACH compliant?


Yes, this product complies with RoHS and other relevant standards.

Related links