HARTING Har Flexicon Series PCB Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 14311017106000
- RS Stock No.:
- 736-731
- Mfr. Part No.:
- 14311017106000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$1,021.51
(exc. GST)
$1,123.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,021.51 | $10.215 |
*price indicative
- RS Stock No.:
- 736-731
- Mfr. Part No.:
- 14311017106000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 250V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 14.9mm | |
| Length | 60.96mm | |
| Depth | 25.05mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 250V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Width 14.9mm | ||
Length 60.96mm | ||
Depth 25.05mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,08 FPH-10 GN SL is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Rated current of 12 A supports robust power delivery
Horizontal orientation allows for space-efficient installation
Push-in spring cage termination simplifies wiring and reduces installation time
Made from copper alloy for excellent conductivity and durability
PCB fixing with screw flange ensures stable mounting on circuit boards
Housing materials of polyamide and polyphthalamide offer high thermal resistance
Complies with CE, RoHS, and UL standards for safety and reliability
Maximum wire size of 12 AWG accommodates a wide range of wire gauges
Green colour coding aids in easy identification during installation
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for efficient signal routing
Installed in electrical distribution systems to manage power flow
Integrated into electronics and PCB applications for Compact designs
What type of mounting does this product require?
This connector requires PCB fixing with a screw flange for secure installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and UKCA standards.
- RS Stock No. 8833139
- Mfr. Part No. 1853188
1 Box of 50
$1,386.15
- RS Stock No. 1648539
- Mfr. Part No. 1-796634-0
Each (In a Box of 100)
$10.943
- RS Stock No. 0610260
- Mfr. Part No. 1706701
1 Pack of 250
$140.11
- RS Stock No. 1951938
- Mfr. Part No. 1-2350398-0
Each
$17.66
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311017401000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311017402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311017102000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121017002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121017006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121017001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121017005000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14131017001000










