HARTING Har Flexicon Series PCB Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 14311014401000
- RS Stock No.:
- 736-729
- Mfr. Part No.:
- 14311014401000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$1,025.50
(exc. GST)
$1,128.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,025.50 | $10.255 |
*price indicative
- RS Stock No.:
- 736-729
- Mfr. Part No.:
- 14311014401000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 150V | |
| Depth | 19.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 35mm | |
| Width | 10.35mm | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 150V | ||
Depth 19.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 35mm | ||
Width 10.35mm | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 FSV-10 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Vertical orientation allows for space-efficient installation in tight environments
Screw termination method ensures reliable and robust electrical connections
Rated current of 10 A supports a wide range of electrical loads
Ten contacts facilitate multiple connections in a single unit
Constructed from copper alloy for excellent conductivity and durability
Housing materials include polyamide and polyphthalamide for enhanced thermal stability
Complies with CE, RoHS, and UL standards for safety and reliability
Maximum wire size of 1.5 mm² accommodates various wire gauges
Depth of 19.2 mm and width of 10.35 mm optimises space usage on PCBs
Applications
Used in industrial automation systems for reliable device connectivity
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient signal routing
Applied in electrical distribution systems for power management
Integrated into electronics and PCB applications for versatile connectivity
What type of mounting does this product require?
This product requires vertical mounting for optimal installation.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
- RS Stock No. 0897273
- Mfr. Part No. 1751329
1 Box of 2
$18.72
- RS Stock No. 7109148
- Mfr. Part No. 1-1986371-0
Each
$34.65
- RS Stock No. 0323673
- Mfr. Part No. 395000010
Each
$4.36
- RS Stock No. 8515617
- Mfr. Part No. 1772692
Each (In a Box of 50)
$24.919
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311014402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311014102000
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14311016102000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311017401000









