HARTING Har Flexicon Series PCB Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 14310717106000
- RS Stock No.:
- 736-726
- Mfr. Part No.:
- 14310717106000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 400 units)*
$3,851.61
(exc. GST)
$4,236.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $3,851.61 | $9.629 |
*price indicative
- RS Stock No.:
- 736-726
- Mfr. Part No.:
- 14310717106000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 250V | |
| Width | 14.9mm | |
| Depth | 25.05mm | |
| Series | Har Flexicon | |
| Length | 45.72mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 250V | ||
Width 14.9mm | ||
Depth 25.05mm | ||
Series Har Flexicon | ||
Length 45.72mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,08 FPH-7 GN SL is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures compatibility with various devices
Horizontal orientation allows for space-efficient installation
Push-in spring-cage termination simplifies wiring and reduces installation time
Rated current of 12 A supports a wide range of applications
Seven contacts provide multiple connection options
Copper alloy construction enhances conductivity and durability
PCB fixing with screw flange ensures secure mounting
Made from polyamide and polyphthalamide for robust performance
Complies with CE, RoHS, and UL standards for safety and reliability
Green colour aids in easy identification in complex assemblies
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires PCB fixing with a screw flange for secure installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and REACH standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310717401000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310717402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310717102000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120717001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14130717001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120717002000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310715106000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310716102000
