Molex 39538 Series Pluggable Terminal Block, 20-Contact, 5.08 mm Pitch, 1 Row, 39538-1020
- RS Stock No.:
- 684-148
- Mfr. Part No.:
- 39538-1020
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-148
- Mfr. Part No.:
- 39538-1020
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 20 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Orientation | Horizontal | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | RoHS, IPC 1752A Class C, IPC 1752A Class D, REACH, Low-Halogen | |
| Series | 39538 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Orientation Horizontal | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals RoHS, IPC 1752A Class C, IPC 1752A Class D, REACH, Low-Halogen | ||
Series 39538 | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle Pluggable PCB Header designed for reliable wire-to-board connections, boasting a 5.08mm pitch configuration. This innovative product features a dual-level horizontal design that accommodates up to 20 circuits, making it an ideal choice for compact and efficient circuit layouts. With its closed-end architecture and shrouded terminals, it ensures protection against dust and accidental disconnection, thus enhancing durability and performance. Additionally, this header supports a wide temperature range of -40° to +105°C, ensuring consistent operation across various environments. Having been developed using low-halogen materials, it also aligns with contemporary environmental compliance standards, making it a perfect choice for eco-conscious applications.
Utilizes low-halogen materials, promoting environmental responsibility
Horizontal orientation aids in efficient circuit board layouts
Offers a secure locking mechanism to ensure reliable mating with connectors
Recommended for PCB thickness of 3.00mm, simplifying installation
Related links
- Molex 39538 Series Wire-to-Board Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact SMSTB 2.5/20-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769641
- Phoenix Contact MSTBVA 2.5/20-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1755914
- Phoenix Contact ICC 2.5/20-STZFD-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1823794
- Phoenix Contact MSTB 2.5/20-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1759198
- Phoenix Contact MDSTBV 2.5/20-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762693
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691314520120
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691311500020
