Phoenix Contact MSTB 2.5/20-G-5.08 Series Pluggable Terminal Block, 20-Contact, 5.08 mm Pitch, 1 Row, 1759198
- RS Stock No.:
- 802-5971
- Mfr. Part No.:
- 1759198
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$466.95
(exc. GST)
$513.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $9.339 | $466.95 | - |
| 250 + | $8.405 | $420.25 | 10% |
*price indicative
- RS Stock No.:
- 802-5971
- Mfr. Part No.:
- 1759198
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 320V | |
| Series | MSTB 2.5/20-G-5.08 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 11.8mm | |
| Length | 12mm | |
| Width | 101.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 320V | ||
Series MSTB 2.5/20-G-5.08 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 11.8mm | ||
Length 12mm | ||
Width 101.6mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm Terminal Block Headers
Professional range of Phoenix Contact MSTB series 5.0 mm pitch terminal block offering a 24-12 wire gauge range
Various positions available
Straight and 90° versions available
Wire to Board or Wire to Wire available
5.08 mm pitch
Colour: Green
Screw or Solder connection
- RS Stock No. 8820521
- Mfr. Part No. 1758199
Each (In a Box of 50)
$9.439
- RS Stock No. 8822930
- Mfr. Part No. 1769641
Each (In a Box of 50)
$9.405
- RS Stock No. 8816024
- Mfr. Part No. 1735701
Each (In a Box of 50)
$13.463
- RS Stock No. 8820546
- Mfr. Part No. 1759143
Each (In a Box of 50)
$7.048
Related links
- Phoenix Contact MSTB 2.5/20-G Series Pluggable Terminal Block 5 mm Pitch 1754795
- Phoenix Contact MSTB 2.5/20-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1776689
- Phoenix Contact MSTBVA 2.5/20-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1755914
- Phoenix Contact MSTBA 2.5/20-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757420
- Phoenix Contact SMSTB 2.5/20-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769641
- Phoenix Contact SMSTBA 2.5/20-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1767559
- Phoenix Contact MSTBV 2.5/20-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1758199
- Phoenix Contact MSTBW 2.5/20-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1735701












