TE Connectivity Buchanan Series Header, 6-Contact, 5.08 mm Pitch, 1 Row, 796636-6

Subtotal (1 pack of 100 units)*

$499.31

(exc. GST)

$549.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$499.31$4.993

*price indicative

RS Stock No.:
680-401
Mfr. Part No.:
796636-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Product Type

Header

Pitch

5.08mm

Number of Rows

1

Current

15A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.05mm²

Connector Gender

Male

Maximum Wire Size mm²

3mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Wire Connection Method

Wire to Board

Colour

Green

Voltage

300V

Length

32.3mm

Standards/Approvals

UL

Series

Buchanan

COO (Country of Origin):
IT
The TE Connectivity PCB Terminal Block header designed for wire-to-board connections in power and signal applications. It features a 5.08 mm pitch and supports wire sizes from 30 to 12 AWG. With a 300 VAC rating and 15 A current capacity, it’s suitable for robust electrical systems. Its green PA 66 housing and tin-plated copper magnesium contacts ensure durability and reliable conductivity across a wide temperature range of -40°C to 105°C.

Vertical orientation

Through hole solder

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy