TE Connectivity Buchanan Series Header, 8-Contact, 5.08 mm Pitch, 1 Row, 796867-8
- RS Stock No.:
- 678-455
- Mfr. Part No.:
- 796867-8
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 35 units)*
$558.65
(exc. GST)
$614.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $558.65 | $15.961 |
*price indicative
- RS Stock No.:
- 678-455
- Mfr. Part No.:
- 796867-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | Header | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Wire to Board | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| Length | 50.72mm | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type Header | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Wire to Board | ||
Voltage 300V | ||
Standards/Approvals UL | ||
Length 50.72mm | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB Terminal Block designed for wire-to-board connections in power and signal circuits. It features a 5.08 mm pitch and supports wire sizes from 30 to 12 AWG. With a 300 VAC rating and 15 A current capacity, it ensures reliable performance in Compact electronic assemblies. The connector is built with a PA 66 housing for durability. Its tin-plated copper alloy contacts offer solid conductivity across a wide operating temperature range of -40°C to 105°C.
Vertical orientation
Through hole solder
Board mount
Related links
- TE Connectivity Buchanan Series Header 5.08 mm Pitch 796867-4
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 796867-5
- TE Connectivity BUCHANAN Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Header 5.08 mm Pitch 796636-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 796859-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796634-8
