TE Connectivity Buchanan Series Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 796644-7
- RS Stock No.:
- 678-452
- Mfr. Part No.:
- 796644-7
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-452
- Mfr. Part No.:
- 796644-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Wire to Board | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| Series | Buchanan | |
| Length | 37mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Wire to Board | ||
Voltage 300V | ||
Standards/Approvals UL | ||
Series Buchanan | ||
Length 37mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB Terminal Block designed for wire-to-board connections in power and signal circuits. It features a 5 mm pitch and supports wire sizes from 30 to 12 AWG. With a 300 VAC rating and 15 A current capacity, it ensures reliable performance in Compact electronic assemblies. The connector is built with a PA 66 housing for durability. Its tin-plated copper alloy contacts offer solid conductivity across a wide operating temperature range of -40°C to 105°C.
Right angle orientation
Through hole solder
Board mount
Related links
- TE Connectivity Buchanan Series Header 5 mm Pitch 796644-6
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 796638-7
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 282836-7
- TE Connectivity BUCHANAN Series Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
