Adels Contact Pluggable Terminal Block, 12-Contact, 10 mm Pitch, 500/ 12 31
- RS Stock No.:
- 664-088
- Mfr. Part No.:
- 500/ 12 31
- Brand:
- Adels Contact
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$13.94
(exc. GST)
$15.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $13.94 | $2.788 |
*price indicative
- RS Stock No.:
- 664-088
- Mfr. Part No.:
- 500/ 12 31
- Brand:
- Adels Contact
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adels Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 10mm | |
| Current | 24A | |
| Housing Material | Polyamide 6 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Colour | Natural | |
| Voltage | 450V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Adels Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 10mm | ||
Current 24A | ||
Housing Material Polyamide 6 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 22AWG | ||
Colour Natural | ||
Voltage 450V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Related links
- Molex Terminal Block 10 mm Pitch 600V, 30A
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- Adels Contact LK 980-01/ 2 DIN Rail Terminal Block Grey
- Adels Contact 503 SI/ 5 DS DIN Rail Terminal Block Grey
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110618
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110599
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110595
