Phoenix Contact Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 1861167
- RS Stock No.:
- 610-187
- Mfr. Part No.:
- 1861167
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$918.21
(exc. GST)
$1,010.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $918.21 | $18.364 |
*price indicative
- RS Stock No.:
- 610-187
- Mfr. Part No.:
- 1861167
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Spade Connection | |
| Voltage | 40V | |
| Standards/Approvals | CSA 13631, IEC 60664-1:2007-04, JEDEC JESD 201, UL 94 V2, IEC 60112, IEC 60068-2-82, cULus Recognised E60425-19920722, WEEE/RoHS, IEC 61984 | |
| Width | 38.08mm | |
| Length | 37.35mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Spade Connection | ||
Voltage 40V | ||
Standards/Approvals CSA 13631, IEC 60664-1:2007-04, JEDEC JESD 201, UL 94 V2, IEC 60112, IEC 60068-2-82, cULus Recognised E60425-19920722, WEEE/RoHS, IEC 61984 | ||
Width 38.08mm | ||
Length 37.35mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed Through Header is designed for efficient connectivity and ease of use in a variety of applications. Built to facilitate a secure yet accessible interface, it boasts a nominal cross section of 4 mm² and a rated current capacity of 15 A, ensuring robust performance. The vivid green housing not only enhances visibility but is also crafted from high quality PA material, meeting stringent WEEE/RoHS compliance standards. With a direct mounting design and spade connection method, this product supports swift installation and operation. The advanced engineering ensures excellent electrical properties, making it ideal for industrial automation and control systems.
Configured to withstand environmental extremes supporting operational stability
Multiple connection potential simplifies wiring complexities
Versatile compatibility with various PCB designs enhances application scope
Low maintenance requirements reduce long term operational costs
Meets global standards for quality and safety which ensuring durability
Related links
- Phoenix Contact DFK-PC 4/3-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5 HCV/3-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact PC 6/-G Series Pluggable Terminal Block 7.62 mm Pitch 1097711
- Phoenix Contact DFK-PC 5/ 3-GF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716072
- Phoenix Contact GMSTBVA 2.5 HC/ 3-G-7.62-LR Series Pluggable Terminal Block 7.62 mm Pitch 1812982
- Phoenix Contact DFK-PC 4/ 3-G-7.62-LOE Series Pluggable Terminal Block 7.62 mm Pitch 1830761
- Phoenix Contact GMSTBA 2.5 HC/ 3-G-7.62-LR Series Pluggable Terminal Block 7.62 mm Pitch 1812872
- Phoenix Contact FFKDSA1/H1-7.62- 3 Series PCB Terminal Block 7.62 mm Pitch 1700761
