Phoenix Contact Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1341137
- RS Stock No.:
- 609-943
- Mfr. Part No.:
- 1341137
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$230.28
(exc. GST)
$253.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $230.28 | $4.606 |
*price indicative
- RS Stock No.:
- 609-943
- Mfr. Part No.:
- 1341137
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Crimp | |
| Voltage | 160V | |
| Width | 59mm | |
| Length | 33.6mm | |
| Standards/Approvals | UL E118976-20240617, UL 94 V0, ISO 6988:1985-02, IEC 60664-1:2007-04, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60512-15-1:2008-05, IEC 60512-13-5:2006-02, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60068-2-70:1995-12, DIN EN 61984 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Crimp | ||
Voltage 160V | ||
Width 59mm | ||
Length 33.6mm | ||
Standards/Approvals UL E118976-20240617, UL 94 V0, ISO 6988:1985-02, IEC 60664-1:2007-04, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60512-15-1:2008-05, IEC 60512-13-5:2006-02, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60068-2-70:1995-12, DIN EN 61984 | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact Pluggable Terminal Block 3.81 mm Pitch 1827923
- Phoenix Contact Pluggable Terminal Block 3.81 mm Pitch 1340382
- Phoenix Contact MCV 1.5/8-GFS-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1968015
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact QC 0.5/8-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1897458
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691323300008
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1863240000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1793750000
