Phoenix Contact Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1341133
- RS Stock No.:
- 609-942
- Mfr. Part No.:
- 1341133
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$107.01
(exc. GST)
$117.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $107.01 | $2.14 |
*price indicative
- RS Stock No.:
- 609-942
- Mfr. Part No.:
- 1341133
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | PBT | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Crimp Connection | |
| Voltage | 160V | |
| Width | 4mm | |
| Standards/Approvals | IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, DIN EN 61984, IEC 60512-15-1:2008-05, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, UL, ISO 6988:1985-02, IEC 60664-1:2007-04, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02 | |
| Length | 33.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material PBT | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Crimp Connection | ||
Voltage 160V | ||
Width 4mm | ||
Standards/Approvals IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, DIN EN 61984, IEC 60512-15-1:2008-05, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, UL, ISO 6988:1985-02, IEC 60664-1:2007-04, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02 | ||
Length 33.6mm | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact Pluggable Terminal Block 3.81 mm Pitch 1340376
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1971570000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1793710000
- Wurth Elektronik 3493 Series Pluggable Terminal Block 3.81 mm Pitch 691349340003
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/3-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1792780000
