Phoenix Contact Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1-Row
- RS Stock No.:
- 558-799
- Mfr. Part No.:
- 1768794
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-799
- Mfr. Part No.:
- 1768794
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is a cutting-edge solution for reliable and efficient electrical connections. Designed for optimal performance in Compact installation situations, this PCB connector allows for angled conductor connection whilst maintaining ease of access for operational handling. Crafted to meet rigorous electrical standards, it ensures low temperature rise and exceptional contact force, making it Ideal for demanding applications. With its robust construction and high-quality materials, it provides superb durability and longevity. The connector supports a nominal cross-section of 2.5 mm² and is engineered for a nominal current of 12 A. This product exemplifies high reliability, ensuring peace of mind for both manufacturers and end-users alike.
Optimised for tight installation situations for added flexibility
Angled conductor connection simplifies installation and reduces effort
Low temperature rise ensures optimal performance over time
Durably constructed to withstand demanding operating conditions
PCB connector suitable for various conductor cross sections
Enhanced contact force leads to reliable electrical connections
Time efficient mounting method without flanges for quicker assembly
Versatile compatibility with COMBICON MSTB 2.5 connectors
Related links
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1768794
- Phoenix Contact Pluggable Terminal Block 5 mm Pitch, 1-Row
- Phoenix Contact MSTB 2.5/5-ST BD:1-5 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FKCS 2.5/5-ST Series Pluggable Terminal Block 5 mm Pitch 1974766
- Phoenix Contact TVFKCL 1.5/5-ST Series Pluggable Terminal Block 5 mm Pitch 1715950
- Phoenix Contact MSTB 2.5/5-ST BD:1-5 Series Pluggable Terminal Block 5 mm Pitch 1826681
- Phoenix Contact FRONT-MSTB 2.5/5-STF Series Pluggable Terminal Block 5 mm Pitch 1779673
- Phoenix Contact SPT-THR 1.5/5-V-5.0 P20 R56 Series Pluggable Terminal Block 5 mm Pitch 1823447
