Phoenix Contact 5/..-ST-RF, FKC 2 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1947078

Subtotal (1 pack of 100 units)*

$629.96

(exc. GST)

$692.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$629.96$6.30

*price indicative

RS Stock No.:
556-620
Mfr. Part No.:
1947078
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

Orientation

Straight

Series

5/..-ST-RF, FKC 2

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector exemplifies innovation in connectivity solutions, catering to both efficiency and reliability. Designed for ease of use, it features a nominal current handling capability and a robust construction that ensures long-lasting performance. With its intuitive mechanism and colour-coded push button, the accelerator for connection becomes effortless. The connector is compatible with the COMBICON MSTB 2.5 range, promoting versatility in various applications. Suitable for demanding environments, this product promises to deliver consistent results while maintaining a compact design, making it an ideal choice for modern electronic systems.

Time saving push in connection that eliminates the necessity for tools

Colour coded actuating push button enhances user experience

Integrated test option simplifies quick and convenient testing

Compatibility with the MSTB 2.5 product range allows for versatile application

Snap in locking mechanism prevents accidental disconnection

Latching flange installation method ensures secure mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy