Phoenix Contact PC 6 Series Pluggable Terminal Block, 8-Contact, 10.16 mm Pitch, 1 Row, 1913633
- RS Stock No.:
- 554-909
- Mfr. Part No.:
- 1913633
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 554-909
- Mfr. Part No.:
- 1913633
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | PC 6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series PC 6 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is designed to facilitate reliable electrical connections in a variety of applications. Created with a robust construction, this connector ensures maximum contact force, allowing safe and efficient operation in challenging environments. With a nominal current handling up to 41 A and a rated voltage of 1000 V, it caters to various electrical demands. The integrated double steel spring offers additional safety, accommodating fluctuations in temperature and power seamlessly. Both the screw locking mechanism and screw connection with tension sleeve provide exceptional mechanical stability, ensuring that connections remain secure under various conditions. Whether for industrial or commercial use, this PCB connector stands out for its quality and reliability, making it an excellent choice for any project requiring dependable connectivity.
Well-known connection principle promotes global compatibility
Designed to allow the connection of two conductors effectively
Includes an integrated protective guide to prevent incorrect conductor insertion
Offers superior mechanical stability with a screwable flange design
Extensively tested to ensure low temperature rise during operation
Built from WEEE/RoHS-compliant materials for environmental safety
Features a tight stripping length of 12 mm for versatility in installation
Related links
- Phoenix Contact PC 6/..-ST Series Pluggable Terminal Block 10.16 mm Pitch 1913565
- Phoenix Contact PC 6-16/ 8-GF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1913772
- Phoenix Contact DFK-PC 6-16/ 8-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701511
- Phoenix Contact PC 6/..-ST Series PCB Terminal Block 10.16 mm Pitch 1913507
- Phoenix Contact PC 6/..-STF Series PCB Terminal Block 10.16 mm Pitch 1913578
- Phoenix Contact PC 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717043
- Phoenix Contact PC 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717021
- Phoenix Contact PC 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717019
