Molex PCB Header
- RS Stock No.:
- 534-431
- Mfr. Part No.:
- 395311003
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$1.40
(exc. GST)
$1.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.40 |
| 10 + | $1.36 |
*price indicative
- RS Stock No.:
- 534-431
- Mfr. Part No.:
- 395311003
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Current | 15A | |
| Standards/Approvals | No | |
| Voltage | 300 V | |
| Distrelec Product Id | 304-25-020 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Current 15A | ||
Standards/Approvals No | ||
Voltage 300 V | ||
Distrelec Product Id 304-25-020 | ||
- COO (Country of Origin):
- CN
Related links
- Molex PCB Header
- Molex PCB Header for use with Board-to-Board, Power
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4380 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 39537 Horizontal PCB Mount, 39960-8208
- Molex 39543 Vertical PCB Mount 39543-0024
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
