Phoenix Contact DFK Series Pluggable Terminal Block, 11-Contact, 7.62 mm Pitch, 1 Row, 1716700

Subtotal (1 pack of 10 units)*

$4,473.54

(exc. GST)

$4,920.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$4,473.54$447.354

*price indicative

RS Stock No.:
522-295
Mfr. Part No.:
1716700
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

11

Pitch

7.62mm

Number of Rows

1

Orientation

Straight

Series

DFK

COO (Country of Origin):
PL
The Phoenix Contact Feed Through Connector is a vital component for reliable electrical connections, designed to meet the stringent demands of industrial applications. Engineered for versatility, it supports both solid and flexible conductors across a range of cross-sectional areas. The robust design promotes excellent mechanical stability and ensures optimal current and voltage ratings. Its unique screw locking mechanism facilitates secure installation, allowing for tool-free assembly while maintaining professional-grade performance. This product excels in providing a durable and efficient solution, making it an ideal choice for users requiring dependable connectivity in harsh environments.

Designed to accommodate a wide range of conductor sizes for flexible installation

Manufactured with high quality materials to withstand environmental challenges

Facilitates rapid connections with a user friendly screw flange mechanism

Optimised for EMC shielding ensuring minimal interference in sensitive applications

Complies with strict safety standards enhancing operational reliability

Streamlined for straightforward installation and maintenance reducing downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy