Phoenix Contact DFK Series Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row, 1716768
- RS Stock No.:
- 521-965
- Mfr. Part No.:
- 1716768
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$2,724.10
(exc. GST)
$2,996.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,724.10 | $272.41 |
*price indicative
- RS Stock No.:
- 521-965
- Mfr. Part No.:
- 1716768
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | DFK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series DFK | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed-through connector is an advanced solution designed to facilitate secure and reliable electrical connections in various applications. With a robust construction and optimised performance specifications, it supports a nominal current of 32 A and up to 1000 V rated voltage, ensuring high efficiency in demanding environments. The product features a shielded design that enhances electromagnetic compatibility, making it ideal for sensitive electronic setups. Its compact size allows for easy installation in confined spaces while maintaining exceptional performance standards. Tailored for professional use, this connector stands out due to its mechanical stability, with a dedicated screw locking mechanism to prevent accidental disconnections. The versatile connection method supports multiple conductor types, promoting flexibility and adaptability in various wiring scenarios.
Shielded design promotes electromagnetic compatibility
Screw locking mechanism offers enhanced mechanical stability
Compact dimensions facilitate installation in tight spaces
Supports multiple conductor types for versatile applications
Constructed for reliability in demanding environments
Optimised for high efficiency at elevated voltages
Simple installation with a screw connection method
Related links
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK-PC 5/6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727731
- Phoenix Contact DFK-PC 4/6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840599
- Phoenix Contact DFK Series Pluggable Terminal Block 7.62 mm Pitch 1716687
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block 7.62 mm Pitch 1716593
- Phoenix Contact DFK Series Pluggable Terminal Block 7.62 mm Pitch 1716661
