Phoenix Contact DFK Series Pluggable Terminal Block, 2-Contact, 10.16 mm Pitch, 1 Row, 1703616

Unavailable
RS will no longer stock this product.
RS Stock No.:
521-947
Mfr. Part No.:
1703616
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

10.16mm

Number of Rows

1

Series

DFK

The Phoenix Contact Feed Through Connector offers a robust solution for secure and reliable electrical connections in various applications. Designed with a focus on efficiency, this connector facilitates easy installation and maintenance, making it ideal for professionals who require both performance and convenience. Its innovative design contributes to low temperature rise, ensuring operational stability even at high loads. Built for durability, the connector's materials comply with stringent industry standards, providing peace of mind in demanding environments. From its extensive compatibility with various conductor sizes to its simple screw connection method, this product is engineered to meet the high demands of modern electrical systems, reinforcing reliability in every connection made.

Allows for the connection of two conductors with ease

Ensures a secure fixing to the housing panel thanks to its flange system

Designed with a screw locking mechanism for enhanced mechanical stability

Features a shroud enabling professional EMC shield feed through

Crafted to maintain low temperature rise through maximum contact force

Offers a wide conductor cross section compatibility ranging from rigid to flexible connections

Constructed from high quality materials that are free from hazardous substances

Compliant with EU RoHS and China RoHS standards for environmental safety

Related links