Wurth Elektronik WR-TBL Series Terminal Block Accessory, 5 mm Pitch, 691709710308
- RS Stock No.:
- 487-067
- Mfr. Part No.:
- 691709710308
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $71.50
View bulk pricing optionsSubtotal (1 unit)*
$89.32
(exc. GST)
$98.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $89.32 | - |
| 10 + | $82.17 | $71.50 |
*price indicative
- RS Stock No.:
- 487-067
- Mfr. Part No.:
- 691709710308
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Terminal Block Accessory | |
| Pitch | 5mm | |
| Current | 6A | |
| Housing Material | Brass | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw Clamp | |
| Colour | Black | |
| Voltage | 300V | |
| Series | WR-TBL | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Terminal Block Accessory | ||
Pitch 5mm | ||
Current 6A | ||
Housing Material Brass | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Right Angle | ||
Wire Connection Method Screw Clamp | ||
Colour Black | ||
Voltage 300V | ||
Series WR-TBL | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691318700006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Terminal Block 14AWG 16A
- Wurth Elektronik WR-TBL Series Terminal Block 14AWG 16A
- Wurth Elektronik WR-TBL Series Terminal Block 14AWG 16A
- Wurth Elektronik WR-TBL Series Terminal Block 14AWG 17.5A
- Wurth Elektronik WR-TBL Series Terminal Block 14AWG 16A
- Wurth Elektronik WR-TBL Series Terminal Block 14AWG 17.5A
