Wurth Elektronik 7097 Series Pluggable Terminal Block, 5 mm Pitch, 691709710306

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$70.10

(exc. GST)

$77.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$70.10
10 +$64.49

*price indicative

Packaging Options:
RS Stock No.:
487-065
Mfr. Part No.:
691709710306
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

12A

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Voltage

300V

Width

11.2mm

Series

7097

Depth

10.9mm

Standards/Approvals

RoHS

Length

22.6mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy