Amphenol Industrial KD0410500000G Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, KD0410500000G
- RS Stock No.:
- 446-551
- Mfr. Part No.:
- KD0410500000G
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1.88
(exc. GST)
$2.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,737 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.88 | - |
| 10 - 24 | $1.74 | 7% |
| 25 + | $1.51 | 19% |
*price indicative
- RS Stock No.:
- 446-551
- Mfr. Part No.:
- KD0410500000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Orientation | Straight | |
| Voltage | 300V | |
| Series | KD0410500000G | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Orientation Straight | ||
Voltage 300V | ||
Series KD0410500000G | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block Plug features a stainless steel spring clamp and a durable terminal housing for secure connections and reliable performance. It includes a tin-plated PhBz female contact, ensuring excellent conductivity and corrosion resistance.
160 VAC voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial OQ04125 Series Pluggable Terminal Block 3.5 mm Pitch, OQ0412510000G
- Amphenol Industrial TJ0411530000G Series Pluggable Terminal Block 3.5 mm Pitch, TJ0411530000G
- Amphenol Industrial TS04115A0000G Series Pluggable Terminal Block 3.5 mm Pitch, TS04115A0000G
- Amphenol Industrial OQ04125 Series Pluggable Terminal Block 3.5 mm Pitch, OQ0412500000G
- Amphenol Industrial PS0410000000G Series Pluggable Terminal Block 3.5 mm Pitch, Through Hole
- Phoenix Contact FK-MCP 1.5/4-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940114
- Phoenix Contact FK-MCP 1.5/4-ST-3.5 GY7035 Series Pluggable Terminal Block 3.5 mm Pitch, 1773594
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
