Amphenol Industrial TJ0311530000G Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, TJ0311530000G
- RS Stock No.:
- 446-494
- Mfr. Part No.:
- TJ0311530000G
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$1.16
(exc. GST)
$1.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.16 | - |
| 10 - 24 | $1.09 | 6% |
| 25 + | $0.95 | 18% |
*price indicative
- RS Stock No.:
- 446-494
- Mfr. Part No.:
- TJ0311530000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Series | TJ0311530000G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Series TJ0311530000G | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The female contact is made of PhBz and plated tin.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial E20311300000G Series Pluggable Terminal Block 3.5 mm Pitch, E20311300000G
- Amphenol Industrial OQ03125 Series Pluggable Terminal Block 3.5 mm Pitch, OQ0312510000G
- Amphenol Industrial OQ03125 Series Pluggable Terminal Block 3.5 mm Pitch, OQ0312500000G
- Amphenol Industrial KD0310500000G Series PCB Terminal Block 3.5 mm Pitch KD0310500000G
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1605080000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1607050000
- Phoenix Contact PTDA 1.5/3-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1725120
