Amphenol Industrial E20311300000G Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, E20311300000G
- RS Stock No.:
- 446-489
- Mfr. Part No.:
- E20311300000G
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$0.98
(exc. GST)
$1.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,800 unit(s) ready to ship from another location
- Plus 4,200 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.98 | - |
| 10 - 24 | $0.91 | 7% |
| 25 + | $0.78 | 20% |
*price indicative
- RS Stock No.:
- 446-489
- Mfr. Part No.:
- E20311300000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Orientation | Straight | |
| Voltage | 300V | |
| Series | E20311300000G | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 10A | ||
Orientation Straight | ||
Voltage 300V | ||
Series E20311300000G | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block Plug features a clamp made of nickel-plated brass (CuZn) for durability and corrosion resistance. It features a zinc-plated steel terminal screw and a terminal body with a thermoplastic cover, ensuring secure connections and reliable performance.
300 VAC voltage rated
10 A current rated
UL safety approval
Related links
- Amphenol Industrial TJ0311530000G Series Pluggable Terminal Block 3.5 mm Pitch, TJ0311530000G
- Amphenol Industrial OQ03125 Series Pluggable Terminal Block 3.5 mm Pitch, OQ0312510000G
- Amphenol Industrial OQ03125 Series Pluggable Terminal Block 3.5 mm Pitch, OQ0312500000G
- Amphenol Industrial KD0310500000G Series PCB Terminal Block 3.5 mm Pitch KD0310500000G
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1605080000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1607050000
- Phoenix Contact PTDA 1.5/3-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1725120
