Amphenol Industrial OQ03325 Series Pluggable Terminal Block, 3-Contact, 3.8 mm Pitch, OQ0332510000G
- RS Stock No.:
- 446-491
- Mfr. Part No.:
- OQ0332510000G
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$0.34
(exc. GST)
$0.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6,096 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.34 | - |
| 10 - 24 | $0.32 | 5% |
| 25 + | $0.30 | 11% |
*price indicative
- RS Stock No.:
- 446-491
- Mfr. Part No.:
- OQ0332510000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.8mm | |
| Orientation | Straight | |
| Series | OQ03325 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.8mm | ||
Orientation Straight | ||
Series OQ03325 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated plated copper contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial OQ03325 Series Pluggable Terminal Block 3.81 mm Pitch, OQ0332500000G
- Amphenol Industrial OQ1032510000G Series Pluggable Terminal Block 3.8 mm Pitch, OQ1032510000G
- Amphenol Industrial OQ02325 Series Pluggable Terminal Block 3.8 mm Pitch, OQ0232510000G
- Amphenol Industrial OQ06325 Series Pluggable Terminal Block 3.8 mm Pitch, OQ0632510000G
- TE Connectivity 2-17831 Series Vertical Through Hole PCB Header 3.8 mm Pitch Shrouded
- Amphenol Industrial TJ0351530000G Series Pluggable Terminal Block 5 mm Pitch, TJ0351530000G
- Amphenol Industrial OQ03545 Series Pluggable Terminal Block 5 mm Pitch, OQ0354500000G
- Amphenol Industrial OQ03545 Series Pluggable Terminal Block 5 mm Pitch, OQ0354510000G
