Amphenol Industrial OQ09545 Series Pluggable Terminal Block, 9-Contact, 5 mm Pitch, OQ0954500000G
- RS Stock No.:
- 446-414
- Mfr. Part No.:
- OQ0954500000G
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.02
(exc. GST)
$1.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,790 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.02 |
| 10 - 24 | $0.95 |
| 25 + | $0.82 |
*price indicative
- RS Stock No.:
- 446-414
- Mfr. Part No.:
- OQ0954500000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Orientation | Straight | |
| Series | OQ09545 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Orientation Straight | ||
Series OQ09545 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated over nickel plated copper contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Phoenix Contact MDSTBV 2.5/ 9-G1 Series Pluggable Terminal Block 5 mm Pitch 1762910
- RS PRO 950 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB9202 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Weidmüller OMNIMATE 4.0 Series Pluggable Terminal Block 5 mm Pitch 8000072512
- Phoenix Contact FKIC 2.5/9-ST Series Pluggable Terminal Block 5 mm Pitch 1910746
- Phoenix Contact MSTB 2.5/ 9-GF Series Pluggable Terminal Block 5 mm Pitch 1776760
- Phoenix Contact MVSTBW 2.5/9-STEH Series Pluggable Terminal Block 5 mm Pitch 1763401
- Phoenix Contact MDSTB 2.5/ 9-G1 Series Pluggable Terminal Block 5 mm Pitch 1762761
