Amphenol Industrial OQ0554500000G Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, OQ0554500000G
- RS Stock No.:
- 446-378
- Mfr. Part No.:
- OQ0554500000G
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
$0.49
(exc. GST)
$0.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,555 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $0.49 |
| 10 - 24 | $0.44 |
| 25 + | $0.40 |
*price indicative
- RS Stock No.:
- 446-378
- Mfr. Part No.:
- OQ0554500000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Orientation | Straight | |
| Voltage | 300V | |
| Standards/Approvals | VDE, TUV, C US | |
| Series | OQ0554500000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Orientation Straight | ||
Voltage 300V | ||
Standards/Approvals VDE, TUV, C US | ||
Series OQ0554500000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated over nickel plated copper contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial ET0201500000G Plug Solder Pin
- Amphenol Industrial OQ0270510000G Plug Solder Pin
- Amphenol Industrial OQ0254000000G Plug Solder Pin
- Amphenol Industrial OQ0654500000G Plug Solder Pin
- Amphenol Industrial OQ0454500000G Plug Solder Pin
- Amphenol Industrial OQ0954500000G Plug Solder Pin
- Amphenol Industrial V71271500000G Plug Solder Pin
- Amphenol Industrial OQ0354000000G Plug Solder Pin
