Amphenol Industrial OQ05125 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, OQ0512510000G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$0.55

(exc. GST)

$0.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,630 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$0.55
10 +$0.53

*price indicative

RS Stock No.:
446-376
Mfr. Part No.:
OQ0512510000G
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

5

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Orientation

Straight

Series

OQ05125

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated plated copper contact, ensuring excellent conductivity and corrosion resistance.

300 V voltage rated

UL safety approval

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy