Amphenol Industrial HA0300500000G Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, Through Hole
- RS Stock No.:
- 446-506
- Mfr. Part No.:
- HA0300500000G
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1.14
(exc. GST)
$1.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,093 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.14 | - |
| 10 + | $1.06 | 7% |
*price indicative
- RS Stock No.:
- 446-506
- Mfr. Part No.:
- HA0300500000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polycarbonate | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 500V | |
| Length | 79mm | |
| Series | HA0300500000G | |
| Standards/Approvals | No | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polycarbonate | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 500V | ||
Length 79mm | ||
Series HA0300500000G | ||
Standards/Approvals No | ||
Width 35mm | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block Plug features a clamp made of tin plated over nickel-plated brass for durability and corrosion resistance. It features a stainless steel spring clamp and a terminal body with a thermoplastic cover, ensuring secure connections and reliable performance.
300 VAC/250VAC voltage rated
10 A current rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial TJ0351530000G Series Pluggable Terminal Block 5 mm Pitch, TJ0351530000G
- Amphenol Industrial OQ03545 Series Pluggable Terminal Block 5 mm Pitch, OQ0354510000G
- Amphenol Industrial TJ0371500000G Series Pluggable Terminal Block 5 mm Pitch, TJ0371500000G
- Amphenol Industrial OQ03545 Series Pluggable Terminal Block 5 mm Pitch, OQ0354500000G
- Amphenol Industrial V70351500000G Series Pluggable Terminal Block 5 mm Pitch, V70351500000G
- Amphenol Industrial OQ03540 Series Pluggable Terminal Block 5 mm Pitch, OQ0354000000G
- Amphenol Industrial OQ0371510000G Series Pluggable Terminal Block 5 mm Pitch, OQ0371510000G
- Amphenol Industrial NJ0300500000G Series Pluggable Terminal Block 5 mm Pitch 1 Row
