WAGO, 711, 5 Way, , Pluggable Terminal Block, Cage Clamp Termination, 711-185
- RS Stock No.:
- 223-337
- Mfr. Part No.:
- 711-185
- Brand:
- WAGO
Subtotal (1 box of 30 units)*
$624.68
(exc. GST)
$687.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $624.68 | $20.823 |
*price indicative
- RS Stock No.:
- 223-337
- Mfr. Part No.:
- 711-185
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Series | 711 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Termination Method | Cage Clamp | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Series 711 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Termination Method Cage Clamp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block offers a sophisticated solution for reliable connections in various electrical applications. Designed with a robust 5 pole configuration, it features CAGE CLAMP technology, ensuring secure and effortless conductor connections. The vibrant orange colour not only enhances visibility but also complements modern installation aesthetics. This innovative block is crafted from high quality polyamide, promising excellent durability and resistance to environmental factors.
Vibrant orange colour enhances visibility in crowded installations
Compact dimensions make it suitable for space constrained environments
Five pole configuration offers versatility for various applications
Certified compliance with EU standards guarantees safety and reliability
Lightweight design simplifies installation and handling
Compact dimensions make it suitable for space constrained environments
Five pole configuration offers versatility for various applications
Certified compliance with EU standards guarantees safety and reliability
Lightweight design simplifies installation and handling
Related links
- WAGO 5 Way Pluggable Terminal Block 711-135
- WAGO 5 Way Pluggable Terminal Block 711-155
- WAGO 5 Way Pluggable Terminal Block 711-175
- WAGO 4 Way Pluggable Terminal Block 711-134
- WAGO 7 Way Pluggable Terminal Block 711-177
- WAGO 7 Way Pluggable Terminal Block 711-187
- WAGO 3 Way Pluggable Terminal Block 711-183
- WAGO 10 Way Pluggable Terminal Block 711-160
