Phoenix Contact, FASTCON Pro, , Pluggable Terminal Block, Push In Termination
- RS Stock No.:
- 130-275
- Mfr. Part No.:
- 2906228
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$128.92
(exc. GST)
$141.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.92 |
*price indicative
- RS Stock No.:
- 130-275
- Mfr. Part No.:
- 2906228
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FASTCON Pro | |
| Body Orientation | Straight | |
| Termination Method | Push In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FASTCON Pro | ||
Body Orientation Straight | ||
Termination Method Push In | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector set is a versatile solution for all MINI Analog Pro modules. Easy to replace existing plugs, these connectors prevent incorrect insertion.
Screw connection method
Four-way coding system for preventing incorrect insertion
Flexible conductor cross section options
EU RoHS compliant for environmental sustainability
Four-way coding system for preventing incorrect insertion
Flexible conductor cross section options
EU RoHS compliant for environmental sustainability
Related links
- Phoenix Contact Screw Termination
- Phoenix Contact Combi Pluggable Solutions Plug Push In Termination,
- Phoenix Contact Combi Pluggable Solutions Plug Push In Termination,
- Phoenix Contact PPC Receptacle 3000663
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3213496
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212041
- Phoenix Contact 19 Way Pluggable Terminal Block Cable Mount 1110604
- Phoenix Contact 2 Way Pluggable Terminal Block Cable Mount 1110581
