Phoenix Contact PPC Series Pluggable Terminal Block, 9-Contact, 5.2 mm Pitch, 1 Row, 3000663

Subtotal (1 pack of 25 units)*

$338.90

(exc. GST)

$372.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$13.556$338.90

*price indicative

RS Stock No.:
201-4361
Mfr. Part No.:
3000663
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

9

Pitch

5.2mm

Number of Rows

1

Current

24A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Connector Gender

Female

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Push-in

Voltage

500V

Series

PPC

Width

48.55mm

Standards/Approvals

RoHS

Length

22mm

Depth

41mm

The Phoenix COMBI receptacle has voltage rating of 500V. The receptacle is widely used in the railway applications, machine building

and plant engineering.

Number of position 9

Degree of pollution 3

Overvoltage category III

Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy