TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 1 Port 1-Position, 1-2385800-7
- RS Stock No.:
- 273-8388
- Mfr. Part No.:
- 1-2385800-7
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 273-8388
- Mfr. Part No.:
- 1-2385800-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cage Assembly | |
| Sub Type | Cage Assembly | |
| Form Factor | QSFP | |
| Termination Type | Solder | |
| Number of Ports | 1 | |
| Orientation | 180° | |
| Number of Contacts | 1 | |
| Connector Gender | Female | |
| Contact Material | Nickel | |
| Contact Plating | Nickel | |
| Housing Material | Stainless Steel | |
| Series | QSFP | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cage Assembly | ||
Sub Type Cage Assembly | ||
Form Factor QSFP | ||
Termination Type Solder | ||
Number of Ports 1 | ||
Orientation 180° | ||
Number of Contacts 1 | ||
Connector Gender Female | ||
Contact Material Nickel | ||
Contact Plating Nickel | ||
Housing Material Stainless Steel | ||
Series QSFP | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity cage assembly serves as a housing for the connector and mating transceiver. The cage assembly is a frame with compliant pins for mounting onto the host printed circuit board. The cage assembly features front perimeter electromagnetic interference springs. These springs block any EMI emissions emanating from the transceiver when installed.
Stainless steel cage material
Contact mating area plating material nickel
- RS Stock No. 2738389
- Mfr. Part No. 2386164-1
Each (In a Tray of 9)
$52.422
- RS Stock No. 2738390
- Mfr. Part No. 2386164-1
Each
$63.26
- RS Stock No. 2738394
- Mfr. Part No. 2386733-1
Each
$141.07
- RS Stock No. 2738393
- Mfr. Part No. 2386733-1
Each (In a Tray of 6)
$116.99
Related links
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 1 Port 1-Position, 1-2385800-7
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 1 Port 1-Position
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 1 Port 1-Position, 1-2385800-2
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 2 Port 2-Position
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 2 Port 2-Position, 2386331-1
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 5 Port 5-Position
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 4 Port 4-Position
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 4 Port 4-Position, 2386164-1








